Omron OM D3V-16G-1C5 Miniature Basic Switch SPST 16A Pin Plunger

MPN
D3V-16G-1C5
Brand
Omron
Order Code
15-5062
Country of Origin
Indonesia
View Full Product Range (38)
Qty Unit Price (Ex VAT)
200+ £0.982
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
1,088 in stock, despatched in 5 working days

The Omron D3V-16G-1C5 is a durable miniature basic switch designed for reliable operation.

It features a single-pole single-throw contact form and a pin plunger actuator, supporting up to 16A.

This switch is ideal for applications in household appliances and industrial machinery.

Its compact design and robust construction ensure longevity and dependable performance.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 16A
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot