Omron OM-B3F-1055 B3F Keypad Switch SPST Tactile Momentary Switch

Order Code:

15-5605

Brand: Omron MPN: B3F-1055
Qty Unit Price (Ex VAT)
700+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
2,920 in stock, despatched in 5 working days

The Omron B3F-1055 is a single-pole, single-throw (SPST) tactile momentary switch known for its reliability.

It provides a crisp tactile feedback when pressed, ensuring precise operation.

This switch is commonly used in consumer electronics and industrial control panels for user inputs.

It has a long mechanical life, making it suitable for applications requiring frequent actuation.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 6mm
Operating Force 2.55N
Actuator Colour White
Actuator Style Cap
Contact DC Voltage 24V dc
Height 7.3mm
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F-1000
Standards/Approvals RoHS
Switch Contact Current 0.05A
Switch Operation On-Off
Terminal Type Pin
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot