Omron B3S-1000P B3S Series SMT Key Switch Tactile SPST MinOrder 1KPieces |
15-5104
|
|
Order in multiples of 400
Despatched within 5 working days - 5,000 in stock
|
400+ £0.383
Price per unit Ex VAT
|
Tactile Switch |
SPST |
50mA |
Off/(On) |
Vertical/ Top Actuator |
6mm |
160gf |
|
|
Button |
24V dc |
No |
6.6mm |
|
70°C |
500000Operations |
25°C |
Through Hole |
B3S1000 |
RoHS |
Omron B3SE-1002P Switch Manual Compact Square SPST-NO 3N Force |
15-5620
|
|
Order in multiples of 2000
Despatched within 5 working days - 2,000 in stock
|
2000+ £0.424
Price per unit Ex VAT
|
Rotary Coded DIP Switch |
SPST-NO |
|
Off/(On) |
Vertical/ Top Actuator |
|
300gf |
Plunger |
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3S-1100P Tactile Switch With Grd Tm 4.3x9mm 160g |
15-5621
|
|
Order in multiples of 400
Despatched within 5 working days - 2,000 in stock
|
400+ £0.553
Price per unit Ex VAT
|
Tactile Switch |
SPST |
50mA |
On/(On) |
Vertical/ Top Actuator |
6mm |
160gf |
|
|
Button |
24V dc |
No |
6.6mm |
|
70°C |
500000Operations |
25°C |
Through Hole |
B3S1000 |
RoHS |
Omron B3S-1002P B3S Tactile Switch 6x6x4.3mm 230gF Sealed |
15-6013
|
|
Order in multiples of 1000
Despatched within 5 working days - 2,000 in stock
|
1000+ £0.366
Price per unit Ex VAT
|
Tactile Switch |
SPST |
50mA |
|
|
6mm |
230gf |
|
Black |
Button |
24V dc |
No |
6.6mm |
IP64 |
70°C |
300000Operations |
25°C |
Through Hole |
B3S1000 |
RoHS |
Omron B3S-1100 Key Switch SMT Tactile SPST-NO 50mA 12V Top Actuated |
15-6046
|
|
Order in multiples of 400
Available to back orderBack order, lead time 4 months
|
400+ £0.470
Price per unit Ex VAT
|
Tactile Switch |
SPST |
50mA |
Off/(On) |
|
6mm |
160gf |
|
|
Button |
24V dc |
No |
6.6mm |
|
70°C |
500000Operations |
25°C |
Through Hole |
B3S1000 |
RoHS |