Omron B3S-1002P B3S Tactile Switch 6x6x4.3mm 230gF Sealed

MPN
B3S-1002P
Brand
Omron
Order Code
15-6013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.366
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,000 in stock

The Omron B3S-1002P is a compact tactile switch measuring 6x6x4.3 mm.

It features a 230gF actuation force and is sealed for protection against dust and moisture.

This switch is ideal for compact electronic devices requiring reliable tactile feedback.

Typical applications include consumer electronics, instrumentation, and telecommunications equipment.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 230gf
Actuator Colour Black
Actuator Style Button
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP64
Length 6.6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3S1000
Standards/Approvals RoHS
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot