Omron B3S-1000P B3S Series SMT Key Switch Tactile SPST MinOrder 1KPieces

MPN
B3S-1000P
Brand
Omron
Order Code
15-5104
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
400+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 5,000 in stock

The Omron B3S-1000P is a surface-mount tactile key switch with a single-pole single-throw configuration.

It is designed for reliable tactile feedback and is suitable for high-density mounting.

Typically used in consumer electronics, it offers a compact and durable solution.

The series supports long lifecycle applications, making it ideal for keyboards and control panels.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 160gf
Actuator Style Button
Contact DC Voltage 24V dc
Illuminated No
Length 6.6mm
Maximum Operating Temperature 70°C
Mechanical Life 500000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3S1000
Standards/Approvals RoHS
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot