Omron B3S-1100P Tactile Switch With Grd Tm 4.3x9mm 160g

MPN
B3S-1100P
Brand
Omron
Order Code
15-5621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
400+ £0.553
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 2,000 in stock

The Omron B3S-1100P is a tactile switch designed for reliable user input.

It features a compact 4.3x9mm size and a 160g actuation force.

The switch is typically used in consumer electronics and industrial equipment.

Its grounded terminal helps in reducing static electricity issues.


Type Tactile Switch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 160gf
Actuator Style Button
Contact DC Voltage 24V dc
Illuminated No
Length 6.6mm
Maximum Operating Temperature 70°C
Mechanical Life 500000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3S1000
Standards/Approvals RoHS
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot