Omron B3S-1100 Key Switch SMT Tactile SPST-NO 50mA 12V Top Actuated

MPN
B3S-1100
Brand
Omron
Order Code
15-6046
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
400+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 423 in stock

The Omron B3S-1100 is a key switch featuring surface mount technology.

It is a tactile, single-pole, single-throw, normally open switch, with a current rating of 50mA and voltage rating of 12V.

This top-actuated switch is known for its reliable performance and compact design.

It is typically used in consumer electronics, industrial equipment, and computer peripherals.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 160gf
Actuator Style Button
Contact DC Voltage 24V dc
Illuminated No
Length 6.6mm
Maximum Operating Temperature 70°C
Mechanical Life 500000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3S1000
Standards/Approvals RoHS
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot