Omron B3F-4155 Mechanical Keyswitch Compact Tactile Durable |
15-4667
|
|
Order in multiples of 290
Available to back orderBack-order availability date - 01/11/2026
|
290+ £0.396
Price per unit Ex VAT
|
SPST |
Momentary |
7.3mm |
|
7.3 x 6.25 |
260gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Tactile Switch |
Omron B3F-4100 Mechanical Keyswitch Tactile SPST-NO 160gf 12V 50mA |
15-4984
|
|
Order in multiples of 500
Despatched within 5 working days - 352 in stock
|
500+ £0.315
Price per unit Ex VAT
|
SPST-NO |
Off/(On) |
4.3mm |
|
7.3 x 6.25 |
160gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Tactile Switch |
Omron B3F-5001 Mechanical Keyswitch SPST Tactile Single Pole |
15-5011
|
|
Despatched within 5 working days - 252 in stock
|
70+ £1.76
Price per unit Ex VAT
|
SPST |
Off/(On) |
7.3mm |
Vertical/ Top Actuator |
7.3 x 6.25 |
130gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Tactile Switch |
Omron B3F-6020 Tactile Switches Key Sw SPST-NO 12V DC 50mA Ammo Pack |
15-5103
|
|
Order in multiples of 850
Available to back orderBack order, lead time 4 months
|
850+ £0.163
Price per unit Ex VAT
|
SPST |
Off/(On) |
5mm |
Vertical/ Top Actuator |
6mm |
100gf |
Black |
Plunger |
24V dc |
No |
6mm |
|
70°C |
1000000Operations |
25°C |
Through Hole |
Not Found |
RoHS |
Through Hole |
Tactile Switch |
Omron B3F-4105 Mechanical Keyswitch 12mm SPST NO Tactile Feedback |
15-5420
|
|
Order in multiples of 250
Available to back orderBack-order availability date - 01/11/2026
|
250+ £0.306
Price per unit Ex VAT
|
SPST |
Off/(On) |
4.3mm |
|
(L x W) 12 mm x 12 mm |
260gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Tactile Switch |
Omron B3F-6052 Tactile Switch Ammo Pack 6mm 250gf SPST-NO 312V 50mA |
15-5623
|
|
Order in multiples of 600
Despatched within 5 working days - 2,000 in stock
|
600+ £0.217
Price per unit Ex VAT
|
SPST |
Off/(On) |
7.3mm |
Vertical/ Top Actuator |
6mm |
150gf |
Yellow |
Plunger |
24V dc |
No |
6mm |
IP00 |
70°C |
300000Operations |
25°C |
Through Hole |
B3F |
RoHS |
Solder |
Tactile Switch |
Omron B3F-4150 Keyswitch Mechanical SPST 1.57N 1000000 Cycle Life |
15-5655
|
|
Order in multiples of 500
Despatched within 5 working days - 296 in stock
|
500+ £0.424
Price per unit Ex VAT
|
SPST |
Off/(On) |
4.3mm |
Vertical/ Top Actuator |
7.3 x 6.25 |
130gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Tactile Switch |