Omron B3F-6020 Tactile Switches Key Sw SPST-NO 12V DC 50mA Ammo Pack

MPN
B3F-6020
Brand
Omron
Order Code
15-5103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
850+ £0.163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 850
Available to back orderBack order, lead time 4 months

The Omron B3F-6020 is a tactile switch known for its reliable performance.

It is a single pole single throw normally open (SPST-NO) switch.

This switch operates at 12V DC and 50mA, typically used in consumer electronics.

Its compact design is ideal for compact circuits and control panels.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 5mm
Outline Dimensions 6mm
Illumination None
Operating Force 100gf
Actuator Colour Black
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series Not Found
Standards/Approvals RoHS
Terminal Type Through Hole

Reviews

Be the first to submit a review

Trustpilot