Omron B3F-4105 Mechanical Keyswitch 12mm SPST NO Tactile Feedback

MPN
B3F-4105
Brand
Omron
Order Code
15-5420
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
250+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 06/10/2026

The Omron B3F-4105 is a compact mechanical keyswitch with a 12mm size, providing a single-pole, single-throw (SPST) normally open configuration.

It offers tactile feedback, ensuring a responsive and precise user experience.

This switch is suitable for use in consumer electronics and industrial control panels.

Its reliability and durability make it ideal for demanding applications.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None
Operating Force 260gf

Reviews

Be the first to submit a review

Trustpilot