Omron B3F-6052 Tactile Switch Ammo Pack 6mm 250gf SPST-NO 312V 50mA

MPN
B3F-6052
Brand
Omron
Order Code
15-5623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
600+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 2,000 in stock

The Omron B3F-6052 is a tactile switch with a 6mm size and 250gf operating force.

It features a single pole single throw normally open (SPST-NO) configuration.

Rated at 312V and 50mA, this switch is ideal for low-power circuit applications.

It is commonly used in consumer electronics and industrial equipment for user input.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 150gf
Actuator Colour Yellow
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3F
Standards/Approvals RoHS
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot