Omron B3F-4100 Mechanical Keyswitch Tactile SPST-NO 160gf 12V 50mA

MPN
B3F-4100
Brand
Omron
Order Code
15-4984
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
500+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 352 in stock

The Omron B3F-4100 is a mechanical keyswitch noted for its tactile feedback.

It features a single pole, single throw normally open (SPST-NO) configuration with an actuation force of 160gf.

Designed for a maximum voltage of 12V and a current of 50mA, this keyswitch is reliable for low-power electronics.

Typical applications include consumer electronics and instrumentation panels, where tactile response is essential.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 7.3 x 6.25
Illumination None
Operating Force 160gf

Reviews

Be the first to submit a review

Trustpilot