Omron G6S-2F-DC12 SMD Relay 12VDC 2A DPDT Momentary surface Mount

Image Representative of Range

Omron G6S-2F-DC12 SMD Relay 12VDC 2A DPDT Momentary surface Mount

MPN
G6S-2F-DC12
Brand
Omron
EAN-13
2050007642053
Order Code
05-6661
Country of Origin
China
View Full Product Range (13)

Discontinued


The Omron G6S-2F-DC12 is a high-density relay with a DPDT configuration.

It operates at 12VDC with a low power consumption of 407mW and a maximum switching current of 1A.

The compact, surface-mount design of the G6S-2F-DC12 makes it ideal for use in telecommunications and data communication equipment.

This relay is valued for its reliability and efficiency in circuit board applications requiring reduced space.


Type SMD relay
Input Voltage 140mW
Contact Configuration 1CO
Switching Current 2A
Switching Voltage 12VDC
Connection SMD
Control Mode monostable, 1 coil
Engineering Part No G6S2F12DC
Engineering Series No G6SZ
Packaging Type Bag

Trustpilot