Omron G6E-134P-ST-US-DC9 Relay SPDT 9VDC 5A Compact Slim PCB Mount

Order Code:

15-5333

Brand: Omron MPN: G6E-134P-ST-US-DC9
Qty Unit Price (Ex VAT)
250+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 14 days

Omron's G6E-134P-ST-US-DC9 is a compact, slim relay suitable for PCB mounting.

This SPDT relay operates at 9VDC with a 5A current rating.

It is commonly used in telecommunications, security devices, and office equipment.

The part's design supports efficient power management in compact spaces.


Type Signal Relay
Coil Voltage 9V
Contact Configuration SPDT
Switching Current 5 A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot