Omron G6DN-1A-CF-DC4.5 Relay Power 4.5V Compact SPDT High Capacity

MPN
G6DN-1A-CF-DC4.5
Brand
Omron
Order Code
13-8196
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
134 in stock, despatched in 5 working days

The Omron G6DN-1A-CF-DC4.5 is a compact relay with a single pole double throw (SPDT) configuration.

It operates at a coil voltage of 4.5 volts and is designed for high-capacity applications.

This relay is ideal for use in power management, automotive systems, and industrial equipment.

Its robust design ensures reliable switching performance in compact spaces.


Coil Voltage 4.5V DC
Contact Configuration 1CO (SPDT)
Length 20mm
Type Power Relay
Width 10.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot