Omron G5V-2-H1-DC9 Relay DPDT Momentary PowerSignal 9V

MPN
G5V-2-H1-DC9
Brand
Omron
Order Code
15-5574
Country of Origin
China
View Full Product Range (34)
Qty Unit Price (Ex VAT)
60+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G5V-2-H1-DC9 is a double-pole double-throw relay designed for momentary power signal applications.

It operates at a 9V DC coil voltage.

This relay is known for high reliability in switching electronic signals.

Typical applications include telecommunications, security devices, and instrumentation.


Type Signal Relay
Coil Voltage 9V
Contact Configuration DPDT
Length 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot