Omron G5V-2-DC9 Relay DPDT Power Signal 9V Momentary Operation

MPN
G5V-2-DC9
Brand
Omron
Order Code
15-5222
Country of Origin
China
View Full Product Range (34)
Qty Unit Price (Ex VAT)
80+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 21/05/2026

Omron G5V-2-DC9 is a compact relay with double pole double throw (DPDT) configuration.

It operates on a 9 volt DC signal and features a momentary operation.

This relay is suitable for switching low power signals.

Typical applications include telecommunications, office equipment, and gaming machines.


Type Signal Relay
Coil Voltage 9V
Contact Configuration DPDT
Length 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot