Omron G5V-1-DC9 Relay SPDT 1 Form C Momentary PowerSignal

MPN
G5V-1-DC9
Brand
Omron
Order Code
15-5285
Country of Origin
China
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
26 in stock, despatched in 5 working days

The Omron G5V-1-DC9 relay features a single-pole, double-throw (SPDT) configuration.

With the part number G5V-1-DC9, it is a momentary power relay suitable for signal switching applications.

It is compact and cost-effective, making it ideal for use in telecommunications and security systems.

Additionally, it supports low coil power consumption for efficient operation.


Type Signal Relay
Coil Voltage 9V
Contact Configuration SPDT
Length 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot