Omron G5NB-1A-DC5 G5NB Power PCB Relay SPST 5VDC 3A 250VAC

Order Code:

15-5565

Brand: Omron MPN: G5NB-1A-DC5
Qty Unit Price (Ex VAT)
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 14 days

The Omron G5NB-1A-DC5 is a general-purpose power PCB relay.

It features a single pole single throw (SPST) configuration, operating at 5VDC with a 3A current rating and 250VAC voltage rating.

This relay is commonly used in household appliances, office machines, and industrial equipment.

It provides reliable electrical performance in compact spaces.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot