Omron G3VM61BR1 SSR Transistor Output 1Channel 2500V Isolation

MPN
G3VM-61BR1
Brand
Omron
Order Code
15-5965
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 29/11/2026

The Omron G3VM-61BR1 is a solid-state relay featuring a transistor output and one channel, providing a 2500V isolation voltage.

It is known for its compact design and high reliability.

This component is commonly used in applications requiring electrical isolation between circuits, such as industrial automation and telecommunications.

The G3VM-61BR1 offers efficient switching and low on-resistance for improved performance.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 7.12mm
Width 6.4mm
Height 3.65mm
Maximum Load Current 6A
Maximum Load Voltage 60V
Maximum Operating Temperature 85°C
Minimum Load Voltage 20V
Minimum Operating Temperature 40°C
Off State Leakage Current 1µA
On State Resistance 50mO
Output Type MOSFET
Package Type DIP-6
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised

Reviews

Be the first to submit a review

Trustpilot