Omron G3VM1654E Relay MOS-FET Compact 1.2A 60V SPST-NO

MPN
G3VM1654E
Brand
Omron
Order Code
14-8905
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
60+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 125 in stock

The Omron G3VM1654E is a compact, reliable relay designed for optimal performance.

With a 1.2A 60V specification, it features a SPST-NO configuration for efficient operation.

Its MOS-FET technology ensures enhanced switching capability.

Typical applications include signal transmission and communication equipment.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot