Omron G3VM1524G Relay MOSFET SPST-NO SMD 50V 120mA

MPN
G3VM1524G
Brand
Omron
Order Code
14-8887
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 151 in stock

The Omron G3VM1524G is a relay MOSFET with a single-pole, single-throw normally open (SPST-NO) configuration.

It supports a maximum load voltage of 50V and a continuous load current of up to 120mA.

The surface-mount device (SMD) design is ideal for compact electronic applications.

This relay is typically used in signal switching and isolation in telecommunications and measurement systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot