Omron G3VM-81G1 MOSFET Relay 1-Channel 1500V Isolation

MPN
G3VM-81G1
Brand
Omron
Order Code
15-5228
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
30+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 400 in stock

The Omron G3VM-81G1 is a MOSFET relay offering 1500 volts of isolation.

This 1-channel component provides high durability and efficient performance.

It is commonly used in applications requiring signal switching and isolation, such as testing and measurement equipment.

The compact size makes it suitable for use in various electronic designs.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot