Omron G3VM-61VY2 Relay MOSFET SPST-NO 1.8A 60V Surface Mount

Order Code:

15-4855

Brand: Omron MPN: G3VM-61VY2
Qty Unit Price (Ex VAT)
200+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

The Omron G3VM-61VY2 is a relay with MOSFET technology in a surface mount format.

This single pole single throw normally open (SPST-NO) relay supports a current of 1.8A and voltage of 60V.

It is ideal for use in devices requiring compact switching solutions, such as telecommunications equipment or industrial automation systems.

The small form factor and high-performance specifications make it suitable for space-constrained environments.


Type Solid State Relay
Contact Configuration SPST
Length 9.7mm
Width 6.4mm
Height 3.7mm
Capacitance 30pF
Maximum Load Current 500mA
Maximum Load Voltage 60V
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 10µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised
Terminal Type Surface Mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot