Omron G3VM-61VR MOSFET Relay 0.8pF 1.4A 60V SOP-4

Image Representative of Range

Omron G3VM-61VR MOSFET Relay 0.8pF 1.4A 60V SOP-4

MPN
G3VM-61VR
Brand
Omron
Order Code
15-5699
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 136 in stock

The Omron G3VM-61VR is a MOSFET relay featuring a low capacitance of 0.8pF.

It supports a current of 1.4A and a voltage of 60V, and comes in a SOP-4 package.

This relay is ideal for switching applications where low leakage current is crucial.

Typical applications include telecommunications equipment and test & measurement devices.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot