Omron G3VM-61D1 Relay 1-channel SSR 2500V isolation transistor output

Image Representative of Range

Omron G3VM-61D1 Relay 1-channel SSR 2500V isolation transistor output

MPN
G3VM-61D1
Brand
Omron
EAN-13
2050007637608
Order Code
05-6514
Country of Origin
Japan
View Full Product Range (10)

Discontinued


The Omron G3VM-61D1 is a PhotoMOS relay designed for electronic switching applications. It features low on-resistance and high isolation voltage, making it ideal for sensitive and precise control tasks. Commonly used in telecommunications, test equipment, and industrial systems, it offers reliable performance in solid state switching.
Type PhotoMOS relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Engineering Part No G3VM61D1
Engineering Series No G3VM
Packaging Type Bag

Trustpilot