Omron G3VM-61B1 SSR Transistor Output 1-Channel 2500V Isolation

Image Representative of Range

Omron G3VM-61B1 SSR Transistor Output 1-Channel 2500V Isolation

MPN
G3VM-61B1
Brand
Omron
Order Code
15-5274
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/11/2026

The Omron G3VM-61B1 is a single-channel solid-state relay providing 2500V of isolation.

It features a transistor output suitable for high voltage isolation in circuitry.

This component is ideal for use in telecommunications and industrial automation.

The compact design of the G3VM-61B1 allows for efficient integration into electronic systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot