Omron G3VM-41AY1 PhotoMOS Relay 5000V isolation 1-channel SSR

Image Representative of Range

Omron G3VM-41AY1 PhotoMOS Relay 5000V isolation 1-channel SSR

MPN
G3VM-41AY1
Brand
Omron
EAN-13
2050007624349
Order Code
05-6513
Country of Origin
Japan
View Full Product Range (10)

Discontinued


The Omron G3VM-41AY1 is a solid state relay that uses semiconductor switching technology for enhanced reliability. It features a compact design with high-speed operation, ideal for precise electronic control in automation systems. This relay is commonly used in telecommunications and measurement equipment applications.
Type PhotoMOS relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 6.4mm
Width 4.58mm
Height 3.65mm
Capacitance 450pF
Engineering Part No G3VM41AY1
Engineering Series No G3VM
Maximum Load Current 2A
Maximum Load Voltage 40V
Maximum Operating Temperature 85°C
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type PCB
Off State Leakage Current 1µA
On State Resistance 2000mO
Output Type MOSFET
Package Type DIP-4
Packaging Type Bag
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS, UL

Trustpilot