Omron G3VM-41AR Transistor Output SSR 1-Channel 2500V Isolation

MPN
G3VM-41AR
Brand
Omron
Order Code
15-5188
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 380 in stock

The Omron G3VM-41AR is a solid-state relay with a transistor output designed for reliable switching.

It features a 2500V isolation voltage, ensuring high safety and performance.

This component is suitable for applications requiring low on-resistance and high-speed operation.

Typical uses include industrial equipment, PLCs, and automated testing systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot