Omron G3VM-401DY2(TR05) G3VM DIP4 Relay High Temp 110DegC Operating

MPN
G3VM-401DY2(TR05)
Brand
Omron
Order Code
15-6076
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
500+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,000 in stock

The Omron G3VM-401DY2(TR05) is a high-temperature relay with an operating limit of up to 110°C.

This electronic component is housed in a DIP4 package and is known for its reliability and precision.

Typical applications include automation systems and temperature-sensitive environments.

Omron ensures durability and performance with this miniature solid-state device.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot