Omron G3VM-31DR MOS FET High Current Compact Solid State Relay

MPN
G3VM-31DR
Brand
Omron
Order Code
15-5789
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 324 in stock

Omron's G3VM-31DR is a compact solid state relay designed for high current applications.

It features a MOS FET output, ensuring efficient and reliable switching.

This relay is ideal for use in industrial automation and control systems.

Its robust construction offers durability in demanding environments.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 6.4mm
Width 4.58mm
Height 3.65mm
Capacitance 0.8pF
Maximum Control Voltage 1.8V
Maximum Load Current 4A
Maximum Load Voltage 30V
Maximum Operating Temperature 110°C
Minimum Control Voltage 1.5V
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS, UL
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot