Omron G3VM-31AR High Current MOSFET Compact High Switching Speed

MPN
G3VM-31AR
Brand
Omron
Order Code
15-5957
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 9 in stock

The Omron G3VM-31AR is a high current MOSFET known for its compact size and high switching speed.

This device features low on-resistance and high isolation voltage, making it efficient for various applications.

It is typically used in industrial automation, telecommunications, and consumer electronics.

The G3VM-31AR is ideal for applications requiring quick and reliable electronic switching.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 6.4mm
Width 4.58mm
Height 3.65mm
Maximum Control Voltage 1.8V
Maximum Load Current 4A
Maximum Load Voltage 30V
Maximum Operating Temperature 110°C
Minimum Control Voltage 1.5V
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type PCB
Off State Leakage Current 1µA
On State Resistance 2000mO
Output Type MOSFET
Package Type DIP-4
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS, UL
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot