Omron G3VM-21UV11 Relay MOSFET 250V 1A 400mW Max 4-Pin SMD

MPN
G3VM-21UV11
Brand
Omron
Order Code
15-5410
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 29 in stock

The Omron G3VM-21UV11 is a surface-mount relay offering a compact 4-pin package design.

It supports a maximum load voltage of 250V and a load current of 1A with a power consumption of 400mW.

This relay is suitable for switching applications in industrial equipment and consumer electronics.

The use of MOSFET technology ensures reliable performance and extended operational life.


Type Solid State Relay
Input Voltage 250V
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 2.75mm
Width 4.58mm
Height 1.3mm
Capacitance 0.8pF
Maximum Control Voltage 6V
Maximum Load Current 1A
Maximum Load Voltage 20V
Maximum Operating Temperature 110°C
Minimum Control Voltage 4V
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS, UL
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot