Omron G3VM-202J1 MOSFET Relay High-Sensitivity SPST-NO SMT

MPN
G3VM-202J1
Brand
Omron
Order Code
15-5744
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
40+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The Omron G3VM-202J1 is a high-sensitivity SPST-NO MOSFET relay designed for surface-mount technology.

It features low on-resistance and high isolation performance in a compact package.

This relay is ideal for signal switching applications in telecommunications and measurement equipment.

It offers reliable performance in demanding industrial environments.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 9.4mm
Width 4.4mm
Height 1.9mm
Maximum Control Voltage 1.3V
Maximum Load Current 0.2A
Maximum Load Voltage 200V
Maximum Operating Temperature 85°C
Minimum Control Voltage 1.3V
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type Surface
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot