Omron G2RL-24-DC12 Power PCB Relay SPDT 16A 250VAC Flux Sealed

Order Code:

15-4804

Brand: Omron MPN: G2RL-24-DC12
Qty Unit Price (Ex VAT)
55+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
1,540 in stock, despatched in 5 working days

The Omron G2RL-24-DC12 is a power PCB relay with a single pole double throw (SPDT) configuration.

It operates at 16A and 250VAC and is flux sealed, making it suitable for automated soldering processes.

This relay is designed for use in home appliances, industrial controls, and lighting systems.

It ensures reliable switching in various electrical applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Power 400mW
Coil Resistance 360O
Contact Material Silver Alloy
Contact Resistance 100mO
Height 15.7mm
Length 29mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Mounting Type PCB
Product Type Power Relay
Series G2RL
Standards/Approvals UL, CSA
Switching AC Voltage 300V ac
Switching DC Voltage 300V dc
Switching Power 400mW
Terminal Type Plug-In
Type Power Relay
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot