Omron G2RL-24-CF-DC24 Relay SPDT PCB Coil Voltage 24V High Capacity

Order Code:

15-5336

Brand: Omron MPN: G2RL-24-CF-DC24
Qty Unit Price (Ex VAT)
50+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 14 days

The Omron G2RL-24-CF-DC24 is a high-capacity relay with a single pole double throw (SPDT) contact design.

It operates at a coil voltage of 24V DC.

This reliable component is suitable for PCB mounting, making it ideal for various control applications.

Typical uses include household appliances, industrial machinery, and HVAC systems.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Power 400mW
Coil Resistance 1.4kO
Contact Material Silver Alloy
Contact Resistance 100mO
Height 15.7mm
Length 29mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Mounting Type PCB
Product Type Power Relay
Series G2RL
Standards/Approvals UL, CSA
Switching AC Voltage 300V ac
Switching DC Voltage 300V dc
Switching Power 400mW
Terminal Type PCB Pin
Type Power Relay
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot