Omron G2RL-2-DC9 Relay Power PCB 16A 9VDC SPDT 8Pin

Order Code:

15-6015

Brand: Omron MPN: G2RL-2-DC9
Qty Unit Price (Ex VAT)
25+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 05/08/2026

The Omron G2RL-2-DC9 is a power relay designed for PCB mounting.

It features a SPDT contact configuration with a contact current rating of 16A.

Operated by a 9VDC coil, it is suitable for industrial and domestic applications.

Typical uses include switching in heating, ventilation, and air conditioning systems.


Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot