Omron G2RL-1A4-E-DC24 Relay SPDT PCB 24VDC 16A

Image Representative of Range

Omron G2RL-1A4-E-DC24 Relay SPDT PCB 24VDC 16A

Order Code:

15-5707

Brand: Omron MPN: G2RL-1A4-E-DC24
Qty Unit Price (Ex VAT)
25+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 22/04/2026

The Omron G2RL-1A4-E-DC24 relay is a single-pole double-throw (SPDT) component with a 24V DC coil and a 16A current rating.

Its compact design is suitable for PCB mounting, enhancing reliability in electronic circuits.

This relay is ideal for use in household appliances and industrial equipment.

Its robust construction ensures long-lasting performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot