Omron G2RL-1A-E-CV-DC12 Relay SPST 12VDC 16A PCB Mount

Image Representative of Range

Omron G2RL-1A-E-CV-DC12 Relay SPST 12VDC 16A PCB Mount

Order Code:

15-5577

Brand: Omron MPN: G2RL-1A-E-CV-DC12
Qty Unit Price (Ex VAT)
100+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
17,739 in stock, despatched in 5 working days

The Omron G2RL-1A-E-CV-DC12 is a single-pole, single-throw relay with a 12V DC coil voltage.

It can handle a load current of up to 16A, suitable for PCB mounting.

This relay is often used in domestic appliances, heating controls, and lighting systems.

Its compact design ensures efficient usage in various electronic applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot