Omron G2RG-2A4-DC5 Relay DPST 5VDC 5A PCB Mount

Image Representative of Range

Omron G2RG-2A4-DC5 Relay DPST 5VDC 5A PCB Mount

Order Code:

15-5299

Brand: Omron MPN: G2RG-2A4-DC5
Qty Unit Price (Ex VAT)
30+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 26/04/2026

The Omron G2RG-2A4-DC5 relay is a dual-pole, single-throw (DPST) device suitable for direct current applications.

It operates at 5VDC with a maximum current capacity of 5A.

This relay is designed for PCB mounting, ensuring reliable integration into electronic circuits.

Typical applications include switching and control in industrial, automotive, and consumer electronics.


Coil Voltage 5V DC
Contact Configuration DPST (to be defined)
Switching Current 5A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot