Omron G2RG-2A4-DC24 Relay 24VDC DPST PCB Mount High Capacity

Image Representative of Range

Omron G2RG-2A4-DC24 Relay 24VDC DPST PCB Mount High Capacity

Order Code:

15-5007

Brand: Omron MPN: G2RG-2A4-DC24
Qty Unit Price (Ex VAT)
100+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 14 days

The Omron G2RG-2A4-DC24 is a high-capacity relay with a 24V DC coil voltage.

It features a double pole single throw (DPST) configuration, ideal for switching high current loads.

This relay is designed for PCB mounting, facilitating easy integration into circuit boards.

Common applications include industrial automation and power management systems.


Coil Voltage 24V DC
Contact Configuration DPST (to be defined)
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot