Omron G2R-L14E-DC12 Relay 12V SPDT High Capacity 10A 5 Pin

Image Representative of Range

Omron G2R-L14E-DC12 Relay 12V SPDT High Capacity 10A 5 Pin

Order Code:

15-5337

Brand: Omron MPN: G2R-L14E-DC12
Qty Unit Price (Ex VAT)
30+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 05/08/2026

The Omron G2R-L14E-DC12 is a high-capacity relay capable of handling up to 10A.

It features a single pole double throw (SPDT) configuration with five pins.

This 12V relay is suitable for various applications, including control panels and automation systems.

Its robust design makes it ideal for demanding electrical environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot