Omron G2R-1A-AC24 G2RN Power PCB Relay 24V AC SPST-NO 16A 10Pin

MPN
G2R-1A-AC24
Brand
Omron
Order Code
15-4561
Country of Origin
Indonesia
View Full Product Range (22)
Qty Unit Price (Ex VAT)
25+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 21/05/2026

The Omron G2R-1A-AC24 is a power PCB relay featuring a single-pole, single-throw normally open (SPST-NO) configuration.

It operates with a 24V AC coil and can handle up to 16A of current.

The relay has 10 pins for secure connections on the circuit board.

It is commonly used in industrial automation and control systems.


Coil Voltage 24V AC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot