Omron D6F-W04A1 Micro-Flow Sensor Clog Avoidance

Order Code:

15-5857

Brand: Omron MPN: D6F-W04A1
Qty Unit Price (Ex VAT)
2+ £89.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
101 in stock, despatched in 5 working days

The Omron D6F-W04A1 micro-flow sensor provides precise clog detection and flow monitoring.

It features high sensitivity and a compact design suitable for various applications.

This sensor is ideal for use in HVAC systems, medical devices, and industrial equipment.

Its reliability and accuracy help prevent maintenance issues and ensure operational efficiency.


Control Output Analogue
Current Rating 15mA
Hazardous Area Certification No
Maximum Operating Temperature 60°C
Maximum Supply Voltage 26.4V dc
Minimum Operating Temperature 10°C
Mount Type Compact
Product Type Flow Controller
Series D6F-W
Standards/Approvals No
Terminal Type Pin Terminal
Type Flow Sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot