Omron D6F-02A1-110 Micro Flow Sensor High Precision Compact Design

Order Code:

15-5764

Brand: Omron MPN: D6F-02A1-110
Qty Unit Price (Ex VAT)
2+ £185.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 04/05/2026

Omron's D6F-02A1-110 is a micro flow sensor renowned for its high precision and compact design.

It offers consistent and accurate flow measurement for air and non-corrosive gases.

This sensor is typically used in applications like medical devices and environmental monitoring systems.

Its small size makes it ideal for integration into confined spaces.


Control Output Analogue
Current Rating 15mA
Hazardous Area Certification No
Maximum Flow Rate 2L/min
Maximum Operating Temperature 60°C
Maximum Pipe Diameter 8.6mm
Maximum Supply Voltage 26.4V dc
Minimum Operating Temperature 10°C
Mount Type Compact
Product Type Mass Flow Controller
Series D6F
Standards/Approvals No
Terminal Type Cable
Type Flow Sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot