Omron D3V-6G-1C23 Snap-action Switch 250V AC 16A SPDT Plunger Actuator

Image Representative of Range

Omron D3V-6G-1C23 Snap-action Switch 250V AC 16A SPDT Plunger Actuator

Order Code:

05-6424

Brand: Omron MPN: D3V-6G-1C23 EAN-13: 2050007651413
Qty Unit Price (Ex VAT)
5+ £0.967
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 in stock, despatched in 4 working days

The Omron D3V-6G-1C23 is a snap action switch with single pole double throw (SPDT) configuration.

It features a hinge lever for actuation and requires an operating force of 100gf.

This switch is designed for precise and reliable performance.

It is typically used in applications such as home appliances, industrial equipment, and automotive systems.


Type Microswitch
Switch Function Tappet
Current Rating (Amps) 16A
Actuating Force 0.49N
Connection Type C CEE 7/16 plug 4.8 mm
Contact Type 1 change-over
Engineering Part No D3V6G1C23
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot