Omron D3V-165-1C25 D3V Series Switch SPDT 16A 250VAC Hinge Lever

Order Code:

15-4851

Brand: Omron MPN: D3V-165-1C25
Qty Unit Price (Ex VAT)
200+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

The Omron D3V-165-1C25 is a SPDT switch with a 16A current rating and 250VAC voltage rating.

It features a hinge lever for actuation.

This switch is suitable for use in household appliances and industrial equipment.

The D3V Series ensures reliable performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Actuator Type Short Roller Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot