Omron D3V-164-2A5 Microswitch 250V AC 16A SPST Panel Mount lever

Image Representative of Range

Omron D3V-164-2A5 Microswitch 250V AC 16A SPST Panel Mount lever

Order Code:

05-6413

Brand: Omron MPN: D3V-164-2A5 EAN-13: 2050007649618
Qty Unit Price (Ex VAT)
5+ £0.928
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
84 in stock, despatched in 4 working days

The Omron D3V-164-2A5 microswitch is a compact device designed to handle 16 A at 250 V AC. Featuring a single On/(Off) configuration, it offers reliable performance in various electrical applications. Typical uses include appliances, industrial controls, and electronic devices.
Type Microswitch
Contact Configuration 1 NF
Switch Function Roller lever
Current Rating (Amps) 16A
Actuator Type Simulated Roller Lever
Connection Solder tag
Contact Type 1 breaker
Engineering Part No D3V1642A5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(Off)
Switching Voltage 250V AC
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot