Omron D3V-164-1C5 Microswitch 250VAC 16A SPDT Roller Lever Actuator

Image Representative of Range

Omron D3V-164-1C5 Microswitch 250VAC 16A SPDT Roller Lever Actuator

MPN
D3V-164-1C5
Brand
Omron
EAN-13
2050007649601
Order Code
05-6412
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The Omron D3V-164-1C5 is a snap-action switch with a short hinge lever actuator.

It is rated for 16A at 250V, suitable for handling high electrical loads.

This reliable switch is commonly used in appliances and industrial equipment for various electrical control functions.

The sturdy design ensures durability and consistent performance in demanding conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function Roller lever
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Simulated Roller Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Engineering Part No D3V1641C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot