Omron D3V-164-1C5 D3V Switch SPDT 16A 250V Actuator Short Hinge Lever

MPN
D3V-164-1C5
Brand
Omron
Order Code
15-5419
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.927
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
87 in stock, despatched in 5 working days

The Omron D3V-164-1C5 is a snap-action switch with a short hinge lever actuator.

It is rated for 16A at 250V, suitable for handling high electrical loads.

This reliable switch is commonly used in appliances and industrial equipment for various electrical control functions.

The sturdy design ensures durability and consistent performance in demanding conditions.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Simulated Roller Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot